Cart

12061C334K4Z2A

AVX

KC330nF1206 10%100VX7R ASTAG
Supplier: AVX
Matchcode: KC330N1206X7R100KAECQSTAG
Rutronik No.: KKK17718
Unit Pack: 2000
MOQ: 4000
package: 1206
Packaging: REEL BLI
On request
0.1151 $
460.40 $

Prices

4,000 0.1151 $
8,000 0.1135 $
12,000 0.112 $
16,000 0.1096 $

Parameter

C(N)
330n F
Case size
1206
Dielectric
X7R
V(N)
100 V
Tolerance
10%
Design / type
STAG
Purpose of use
AUTOMOTIVE
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
5 mm
Termination
NISN
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.78 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL BLI
Automotive
AEC-Q(200)
Leadfree Defin.
10
Package
1206
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
B
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?