Cart

12061C224KAZ2A

AVX 12061C224KAZ2A

image shown is a representation only

AVX

KC 220nF 1206 10% 100V X7R STAG
Supplier: AVX
Matchcode: KC220N1206X7R100K NORMSTAG
Rutronik No.: KKK23707
Unit Pack: 3000
MOQ: 12000
package: 1206
Packaging: REEL BLI
On request
0.1841 $
2,209.20 $

Prices

12,000 0.1841 $
24,000 0.1806 $

Parameter

Style
CHIP
C(N)
220n F
Case size
1206
Dielectric
X7R
V(N)
100 V
Tolerance
10%
Design / type
STAG
Purpose of use
COMMERCIAL
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
5 mm
Tape type
7 inch
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Automotive
NO
Package
1206
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?