Cart

12061C224K4Z2A

AVX 12061C224K4Z2A

image shown is a representation only

AVX

KC220nF1206 10%100VX7R ASTAG
Supplier: AVX
Matchcode: KC220N1206X7R100KAECQSTAG
Rutronik No.: KKK17717
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
Soon available
0.1623 $
324.60 $

Prices

2,000 0.1623 $
10,000 0.148 $
30,000 0.1415 $

Parameter

Style
CHIP
C(N)
220n F
Case size
1206
Dielectric
X7R
V(N)
100 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.78 mm
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?