Cart

12061C104KAZ2A

AVX

KC 100nF 1206 10% 100V X7R STAG
Supplier: AVX
Matchcode: KC100N1206X7R100K NORMSTAG
Rutronik No.: KKK21259
Unit Pack: 2000
MOQ: 4000
package: 1206
Packaging: REEL BLI
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
On request
On request

Parameter

C(N)
100n F
Case size
1206
Dielectric
X7R
V(N)
100 V
Tolerance
10%
Design / type
STAG
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
5 mm
Termination
NISN
Length
3.2 mm
Diameter/width
1.6 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL BLI
Notes
COMMERCIAL
Automotive
NO
Leadfree Defin.
10
Package
1206
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?