Cart

12061A152JAT2A/...1A

AVX 12061A152JAT2A/...1A

image shown is a representation only

AVX

KC 1,5nF 1206 5% 100V NP0
Supplier: AVX
Matchcode: KC1,5N1206NP0100J NORM
Rutronik No.: KKK6723
Unit Pack: 4000
MOQ: 12000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.0707 $
848.40 $

Prices

12,000 0.0707 $
24,000 0.0645 $
80,000 0.0617 $

Parameter

C(N)
1,5n F
V(N)
100 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?