Cart

12061A101JAT2A

AVX 12061A101JAT2A

image shown is a representation only

AVX

KC 100pF 1206 5% 100V NP0
Supplier: AVX
Matchcode: KC100P1206NP0100J NORM
Rutronik No.: KKK5032
Unit Pack: 4000
MOQ: 20000
package: 1206
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0908 $
1,816.00 $

Prices

20,000 0.0908 $
52,000 0.0868 $

Parameter

C(N)
100p F
V(N)
100 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
commercial
Length
3.2 mm
Diameter/width
1.6 mm
Height
0.94 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?