Cart

11 9159 004 101 116

AVX

04P BTB CONNECTOR SMT
Supplier: AVX
Matchcode: 119159004101116
Rutronik No.: COREC40533
Unit Pack: 700
MOQ: 2800
Packaging: REEL
On request
0.5125 $
1,435.00 $

Prices

2,800 0.5125 $
5,600 0.4952 $

Parameter

No.of contacts
04
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Current rating
5.00 A
Series
11 91
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?