1002857
image shown is a representation only
GPS ETHERHELIX EXT ANTENNA SMA
Supplier: KYOCERA AVX
Matchcode: 1002857
Rutronik No.: WIREAC2228
Unit Pack: 60
MOQ: 120
Packaging: TRAY
GPS ETHERHELIX EXT ANTENNA SMA Description
1002857
EtherHelix™ Mission Critical GPS Antenna
1.575 GHz Circularly Polarized
Supports: Aviation, GPS Navigation Systems, Fire & Rescue, Asset Tracking, Automotive, Security, Home Network application
Size (mm) |
34.93height 15.0 diameter |
Electrical Specifications
Measured in Free space
Frequency |
GPS -1.575 GHz |
Polarization |
Right HandCP (RHCP) |
Peak Gain (dBi) |
-3.0 [-5 dB at Zenith] |
Beam-width |
120 degrees (Axial Ratio < 3dB) |
Axial Ratio (dB) |
< 1.5 at zenith |
Average Efficiency (%) |
27 |
VSWR Match |
2.0:1 max |
Feed Point Impedance |
50 ohms unbalanced |
Power Handling |
0.5 Watt CW |
Parameter
- Antenna type
- Connector
- Standard
- GNSS
- Frequency
- 1575,42 M Hz
- Connector (1)
- SMA/m
- Impedance
- 50 Ohm
- Size
- 34.93 mm
- Packaging
- TRAY
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- South Korea
- Supplier Lead time
- 24 weeks