Cart

10 9159 004 101 1 16

AVX

04P HORI. WHITE PLUG SSL SMT
Supplier: AVX
Matchcode: 109159004101116
Rutronik No.: COREC27725
Unit Pack: 1400
MOQ: 1400
Packaging: REEL
In Stock
0.6568 $
919.52 $

Prices

1,400 0.6568 $
2,800 0.613 $
5,600 0.5912 $
8,400 0.4999 $

Parameter

No.of contacts
04
Number of rows
01
Family
HORIZONT.
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?