Cart

10 9159 002 101 116

AVX

02P WHITE PLUG SSL SMT 90°
Supplier: AVX
Matchcode: 109159002101116
Rutronik No.: COREC36860
Unit Pack: 1400
MOQ: 2800
Packaging: REEL
On request
0.3567 $
998.76 $

Prices

2,800 0.3567 $
5,600 0.351 $
8,400 0.3253 $

Parameter

No.of contacts
02
Number of rows
01
Series
10 91
Family
PLUG
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?