10 8478 048 031 001

Supplier: AVX
Matchcode: 108478048031001
Rutronik No.: COREC38408
Unit Pack: 100
MOQ: 100
Packaging: BULK
Parameter
- No.of contacts
- 48
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- PRESS-FIT
- Orientation
- STRAIGHT
- Series
- 10 84
- Family
- CONNECTOR
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 30 weeks