Cart

10 8284 016 000 040

AVX

16P IDC CONNECTOR SMT
Supplier: AVX
Matchcode: 108284016000040
Rutronik No.: COREC40528
Unit Pack: 700
MOQ: 1400
Packaging: REEL
On request
On request
On request

Parameter

No.of contacts
16
Number of rows
01
Contact style
_OTHER
Termin.style
SMT
Series
10828
Feature funct.
IDC
Family
IDC CONN
Brand
IDC
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?