Cart

086224012001800+

KYOCERA 086224012001800+

image shown is a representation only

KYOCERA

12P ZIF 90° SMT TOP CONTACT
Supplier: KYOCERA Corporation
Matchcode: 086224012001800
Rutronik No.: COREC22048
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
0.6143 $
614.30 $

Prices

1,000 0.6143 $
2,000 0.591 $
3,000 0.5812 $
4,000 0.5576 $
6,000 0.5387 $

Parameter

No.of contacts
12
Contact pitch
0 mm
Number of rows
01
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
86224
Feature funct.
ZIF
Family
FFC/FPC
Brand
ZIF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?