Cart

0805ZD226MAT2A

AVX 0805ZD226MAT2A

image shown is a representation only

AVX

KC 22µF 0805 20% 10V X5R
Supplier: AVX
Matchcode: KC22U0805X5R010M NORM
Rutronik No.: KKS5098
Unit Pack: 3000
MOQ: 20000
package: 0805
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.0691 $
1,451.10 $

Prices

20,000 0.0691 $
30,000 0.066 $

Parameter

C(N)
22µ F
V(N)
10 V
Case size
0805
Dielectric
X5R
Style
CHIP
Tolerance
20%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+85 °C
Diameter/width
1.25 mm
Height
1.4 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
C
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?