Cart

0805ZC475KAT2A

AVX 0805ZC475KAT2A

image shown is a representation only

AVX

KC 4,7µF 0805 10% 10V X7R
Supplier: AVX
Matchcode: KC4,7U0805X7R010K NORM
Rutronik No.: KKK22639
Unit Pack: 3000
MOQ: 100000
package: 0805
Packaging: REEL BLI
On request
0.2243 $
22,878.60 $

Parameter

C(N)
4,7µ F
V(N)
10 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
1.5 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
0805
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?