Cart

0805YD475KAT2A

AVX

KC 4,7µF 0805 10% 16V X5R
Supplier: AVX
Matchcode: KC4,7U0805X5R016K NORM
Rutronik No.: KKK19424
Unit Pack: 3000
MOQ: 6000
package: 0805
Packaging: REEL BLI
On request
0.1463 $
877.80 $

Prices

6,000 0.1463 $
12,000 0.1443 $
18,000 0.1423 $
30,000 0.1394 $

Parameter

Style
CHIP
C(N)
4,7µ F
Case size
0805
Dielectric
X5R
V(N)
16 V
Tolerance
10%
Design / type
STANDARD
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+85 °C
Bendingstrength
2 mm
Tape type
7 inch
Length
2 mm
Diameter/width
1.25 mm
Automotive
NO
Package
0805
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?