Cart

08055F472K4Z2A

AVX 08055F472K4Z2A

image shown is a representation only

AVX

KC 4,7nF0805 10% 50V X8R ASTAG
Supplier: AVX
Matchcode: KC4,7N0805X8R050KAECQSTAG
Rutronik No.: KKS3480
Unit Pack: 4000
MOQ: 12000
package: 0805
Packaging: REEL PAP
On request
0.0662 $
794.40 $

Prices

12,000 0.0662 $
24,000 0.065 $
48,000 0.0637 $

Parameter

Style
CHIP
C(N)
4,7n F
Case size
0805
Dielectric
X8R
V(N)
50 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+150 °C
Tape type
7"
Length
2 mm
Diameter/width
1.25 mm
Height
0.94 mm
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
10
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?