Cart

08055C223JAT2A

AVX 08055C223JAT2A

image shown is a representation only

AVX

KC 22nF 0805 5% 50V X7R
Supplier: AVX
Matchcode: KC22N0805X7R050J NORM
Rutronik No.: KKK23025
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL PAP
On request
0.0668 $
267.20 $

Prices

4,000 0.0668 $
8,000 0.0652 $
16,000 0.0641 $
24,000 0.0629 $
40,000 0.0617 $

Parameter

C(N)
22n F
V(N)
50 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
commercial
Length
2 mm
Diameter/width
1.25 mm
Height
0.94 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0805
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?