Cart

08055C105K4Z2A

AVX 08055C105K4Z2A

image shown is a representation only

AVX

KC1,0µF 0805 10% 50V X7R ASTAG
Supplier: AVX
Matchcode: KC1,0U0805X7R050KAECQSTAG
Rutronik No.: KKS4759
Unit Pack: 2000
MOQ: 50000
package: 0805
Packaging: REEL BLI
On request
0.1516 $
7,580.00 $

Parameter

Style
CHIP
C(N)
1µ F
Case size
0805
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
5 mm
Tape type
7 inch
Length
2 mm
Diameter/width
1.25 mm
Height
1.4 mm
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United Kingdom
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?