Cart

08055C102KAT4A

AVX 08055C102KAT4A

image shown is a representation only

AVX

KC 1,0nF 0805 10% 50V X7R
Supplier: AVX
Matchcode: KC1,0N0805X7R050K NORM
Rutronik No.: KKK21194
Unit Pack: 15000
MOQ: 15000
package: 0805
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
In Stock
0.00517 $
77.55 $

Prices

15,000 0.00517 $
45,000 0.00462 $

Parameter

C(N)
1n F
V(N)
50 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?