Cart

08055A6R8BAT2A

AVX 08055A6R8BAT2A

image shown is a representation only

AVX

KC 6,8pF 0805 0,10pF 50V NP0
Supplier: AVX
Matchcode: KC6,8P0805NP0050B NORM
Rutronik No.: KKK13850
Unit Pack: 4000
MOQ: 8000
package: 0805
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0357 $
285.60 $

Prices

8,000 0.0357 $
24,000 0.0326 $
80,000 0.0311 $

Parameter

C(N)
6,8p F
V(N)
50 V
Case size
0805
Dielectric
NP0
Style
CHIP
Tolerance
0,1pF
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?