Cart

08055A101K4T2A

AVX 08055A101K4T2A

image shown is a representation only

AVX

KC 100pF 0805 10% 50V NP0 AECQ
Supplier: AVX
Matchcode: KC100P0805NP0050KAECQ
Rutronik No.: KKK24015
Unit Pack: 4000
MOQ: 40000
package: 0805
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0285 $
1,140.00 $

Prices

40,000 0.0285 $
52,000 0.026 $
152,000 0.0248 $

Parameter

C(N)
100p F
V(N)
50 V
Case size
0805
Dielectric
NP0
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
2 mm
Diameter/width
1.25 mm
Height
0.94 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
Bendingstrength
2 mm
Customs Tariff No.
85322400000
Country
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?