Cart

08053G474ZAT2A

AVX 08053G474ZAT2A

image shown is a representation only

AVX

KC 470nF 0805 -20+80% 25V Y5V
Supplier: AVX
Matchcode: KC470N0805Y5V025Z NORM
Rutronik No.: KKK6830
Unit Pack: 4000
MOQ: 12000
package: 0805
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.04 $
480.00 $

Prices

12,000 0.04 $
52,000 0.0364 $
152,000 0.0348 $

Parameter

C(N)
470n F
V(N)
25 V
Case size
0805
Dielectric
Y5V
Style
CHIP
Tolerance
-20+80%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-30 °C
T(A) max
+85 °C
Length
2 mm
Diameter/width
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?