Cart

08053C225K4T2A

AVX

KC 2,2µF 0805 10% 25V X7R AECQ
Supplier: AVX
Matchcode: KC2,2U0805X7R025KAECQ
Rutronik No.: KKK23723
Unit Pack: 2000
MOQ: 4000
package: 0805
Packaging: REEL BLI
On request
0.0828 $
331.20 $

Prices

4,000 0.0828 $
8,000 0.0817 $
12,000 0.0806 $
20,000 0.0789 $

Parameter

Style
CHIP
C(N)
2,2µ F
Case size
0805
Dielectric
X7R
V(N)
25 V
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United Kingdom
ABC-Code
B
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?