Cart

08052U3R3DAT2A

AVX 08052U3R3DAT2A

image shown is a representation only

AVX

KC3,3pF0805 0,5pF 200V NP0 UESR
Supplier: AVX
Matchcode: KC3,3P0805NP0200D NORMUESR
Rutronik No.: KKK21682
Unit Pack: 2000
MOQ: 12000
package: 0805
Packaging: REEL BLI
On request
0.1394 $
1,672.80 $

Prices

12,000 0.1394 $
24,000 0.1368 $

Parameter

C(N)
3,3p F
V(N)
200 V
Case size
0805
Dielectric
NP0
Style
CHIP
Tolerance
0,5pF
Design / type
ULTLOW ESR
Purpose of use
MICROWAVE
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?