Cart

08052C102KAT2A

AVX 08052C102KAT2A

image shown is a representation only

AVX

KC 1,0nF 0805 10% 200V X7R
Supplier: AVX
Matchcode: KC1,0N0805X7R200K NORM
Rutronik No.: KKK14045
Unit Pack: 4000
MOQ: 40000
package: 0805
Packaging: REEL PAP
On request
0.0453 $
1,812.00 $

Parameter

C(N)
1n F
V(N)
200 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
0.95 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?