Cart

08052A5R6BAT2A

AVX 08052A5R6BAT2A

image shown is a representation only

AVX

KC 5,6pF 0805 0,10pF 200V NP0
Supplier: AVX
Matchcode: KC5,6P0805NP0200B NORM
Rutronik No.: KKK23062
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.2101 $
840.40 $

Prices

4,000 0.2101 $
16,000 0.2009 $
32,000 0.1935 $

Parameter

C(N)
5,6p F
V(N)
200 V
Case size
0805
Dielectric
NP0
Style
CHIP
Tolerance
0,1pF
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
commercial
Length
2 mm
Diameter/width
1.25 mm
Height
0.94 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
Bendingstrength
2 mm
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?