Cart

08051C681K4T2A

AVX 08051C681K4T2A

image shown is a representation only

AVX

KC 680pF 0805 10% 100V X7R AECQ
Supplier: AVX
Matchcode: KC680P0805X7R100KAECQ
Rutronik No.: KKS4674
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
Soon available
0.0215 $
86.00 $

Prices

4,000 0.0215 $
20,000 0.0192 $
100,000 0.0175 $
300,000 0.0168 $

Parameter

C(N)
680p F
V(N)
100 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
2 mm
Diameter/width
1.25 mm
Height
0.94 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?