Cart

08051C474K4T2A

AVX 08051C474K4T2A

image shown is a representation only

AVX

KC 470nF 0805 10% 100V X7R AECQ
Supplier: AVX
Matchcode: KC470N0805X7R100KAECQ
Rutronik No.: KKK22549
Unit Pack: 2000
MOQ: 2000
package: 0805
Packaging: REEL BLI
Soon available
0.1076 $
215.20 $

Prices

2,000 0.1076 $
4,000 0.105 $
8,000 0.1031 $
12,000 0.1012 $
24,000 0.0993 $

Parameter

C(N)
470n F
V(N)
100 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
0805
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
C
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?