Cart

08051C471KAZ2A

AVX

KC 470pF 0805 10% 100V X7R STAG
Supplier: AVX
Matchcode: KC470P0805X7R100K NORMSTAG
Rutronik No.: KKK22110
Unit Pack: 4000
MOQ: 12000
package: 0805
Packaging: REEL PAP
On request
0.0328 $
393.60 $

Prices

12,000 0.0328 $
24,000 0.0323 $
48,000 0.0317 $

Parameter

Style
CHIP
C(N)
470p F
Case size
0805
Dielectric
X7R
V(N)
100 V
Tolerance
10%
Design / type
STAG
Notes
COMMERCIAL
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
5 mm
Tape type
7 inch
Length
2 mm
Diameter/width
1.25 mm
Height
0.94 mm
Automotive
NO
Package
0805
Leadfree Defin.
10
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?