Cart

08051C102JAT2A

AVX 08051C102JAT2A

image shown is a representation only

AVX

KC 1,0nF 0805 5% 100V X7R
Supplier: AVX
Matchcode: KC1,0N0805X7R100J NORM
Rutronik No.: KKK22440
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
In Stock
0.01357 $
54.28 $

Prices

4,000 0.01357 $
12,000 0.01212 $
52,000 0.01105 $

Parameter

C(N)
1n F
V(N)
100 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
0.95 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?