Cart

08051A470J4T2A

AVX 08051A470J4T2A

image shown is a representation only

AVX

KC 47pF 0805 5% 100V NP0 AECQ
Supplier: AVX
Matchcode: KC47P0805NP0100JAECQ
Rutronik No.: KKS4247
Unit Pack: 4000
MOQ: 40000
package: 0805
Packaging: REEL PAP
On request
0.0264 $
1,056.00 $

Parameter

C(N)
47p F
V(N)
100 V
Case size
0805
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
2 mm
Diameter/width
1.25 mm
Height
0.94 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
0805
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?