Cart

08 6224 024 001 800+

KYOCERA

24P CONNECTOR 1,0MM RA
Supplier: KYOCERA Corporation
Matchcode: 086224024001800
Rutronik No.: COREC34386
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
0.8223 $
822.30 $

Prices

1,000 0.8223 $
2,000 0.79 $
3,000 0.778 $
4,000 0.7464 $
5,000 0.7211 $

Parameter

No.of contacts
24
Number of rows
01
Contact style
N/A
Series
86224
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?