Cart

0603YC822KAT2A

AVX 0603YC822KAT2A

image shown is a representation only

AVX

KC 8,2nF 0603 10% 16V X7R
Supplier: AVX
Matchcode: KC8,2N0603X7R016K NORM
Rutronik No.: KKK22486
Unit Pack: 4000
MOQ: 32000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0065 $
208.00 $

Prices

32,000 0.0065 $
160,000 0.0059 $

Parameter

C(N)
8,2n F
V(N)
16 V
Case size
0603
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?