Cart

0603YC683K4T4A

AVX 0603YC683K4T4A

image shown is a representation only

AVX

KC 68nF 0603 10% 16V X7R AECQ
Supplier: AVX
Matchcode: KC68N0603X7R016KAECQ
Rutronik No.: KKS3650
Unit Pack: 15000
MOQ: 15000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
Soon available
0.0126 $
189.00 $

Prices

15,000 0.0126 $
30,000 0.0112 $
150,000 0.0102 $
495,000 0.0098 $

Parameter

C(N)
68n F
V(N)
16 V
Case size
0603
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?