Cart

0603YC105MAT4A

AVX 0603YC105MAT4A

image shown is a representation only

AVX

KC 1,0µF 0603 20% 16V X7R
Supplier: AVX
Matchcode: KC1,0U0603X7R016M NORM
Rutronik No.: KKS3978
Unit Pack: 15000
MOQ: 40000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0111 $
499.50 $

Prices

40,000 0.0111 $
105,000 0.0102 $
300,000 0.0097 $

Parameter

C(N)
1µ F
V(N)
16 V
Case size
0603
Dielectric
X7R
Style
CHIP
Tolerance
20%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?