Cart

06035F103K4Z2A

AVX

KC 10nF 0603 10% 50V X8R ASTAG
Supplier: AVX
Matchcode: KC10N0603X8R050KAECQSTAG
Rutronik No.: KKS4866
Unit Pack: 4000
MOQ: 8000
package: 0603
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0272 $
217.60 $

Prices

8,000 0.0272 $
16,000 0.0268 $
24,000 0.0264 $
48,000 0.0259 $

Parameter

C(N)
10n F
Case size
0603
Dielectric
X8R
V(N)
50 V
Tolerance
10%
Design / type
STAG
Purpose of use
AUTOMOTIVE
T(A) min
-55 °C
T(A) max
+150 °C
Bendingstrength
5 mm
Termination
NISN
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL PAP
Automotive
AEC-Q(200)
Leadfree Defin.
10
Package
0603
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?