Cart

06035C822K4T2A

AVX

KC 8,2nF 0603 10% 50V X7R AECQ
Supplier: AVX
Matchcode: KC8,2N0603X7R050KAECQ
Rutronik No.: KKK24053
Unit Pack: 4000
MOQ: 20000
package: 0603
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0115 $
230.00 $

Prices

20,000 0.0115 $
80,000 0.0112 $

Parameter

C(N)
8,2n F
Case size
0603
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Termination
NISN
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL PAP
Automotive
AEC-Q(200)
Leadfree Defin.
10
Package
0603
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?