Cart

06035C681K4T2A

AVX 06035C681K4T2A

image shown is a representation only

AVX

KC 680pF 0603 10% 50V X7R AECQ
Supplier: AVX
Matchcode: KC680P0603X7R050KAECQ
Rutronik No.: KKK24465
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
Soon available
0.0201 $
80.40 $

Prices

4,000 0.0201 $
12,000 0.0197 $
20,000 0.0193 $
36,000 0.019 $
40,000 0.0186 $

Parameter

C(N)
680p F
V(N)
50 V
Case size
0603
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0603
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?