Cart

06035C472K4T4A

AVX 06035C472K4T4A

image shown is a representation only

AVX

KC 4,7nF 0603 10% 50V X7R AECQ
Supplier: AVX
Matchcode: KC4,7N0603X7R050KAECQ
Rutronik No.: KKS3638
Unit Pack: 15000
MOQ: 15000
package: 0603
Packaging: REEL PAP
Best Choice
In Stock
0.0117 $
175.50 $

Prices

15,000 0.0117 $
30,000 0.0115 $
45,000 0.0113 $
90,000 0.0112 $
120,000 0.0109 $

Parameter

C(N)
4,7n F
V(N)
50 V
Case size
0603
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
13 inch
Leadfree Defin.
10
Package
0603
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?