Cart

06035C103KAZ4A

AVX 06035C103KAZ4A

image shown is a representation only

AVX

KC 10nF 0603 10% 50V X7R STAG
Supplier: AVX
Matchcode: KC10N0603X7R050K NORMSTAG
Rutronik No.: KKK22062
Unit Pack: 15000
MOQ: 40000
package: 0603
Packaging: REEL PAP
On request
0.0248 $
1,116.00 $

Prices

40,000 0.0252 $
45,000 0.0248 $
90,000 0.0243 $
150,000 0.0239 $

Parameter

Style
CHIP
C(N)
10n F
Case size
0603
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Design / type
STAG
Notes
COMMERCIAL
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
13"
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Automotive
NO
Package
0603
Leadfree Defin.
10
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?