Cart

06035A4R7C4T2A

AVX 06035A4R7C4T2A

image shown is a representation only

AVX

KC4,7pF 0603 0,25pF 50VNP0 AECQ
Supplier: AVX
Matchcode: KC4,7P0603NP0050CAECQ
Rutronik No.: KKK14830
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0403 $
161.20 $

Prices

4,000 0.0403 $
24,000 0.0368 $
80,000 0.0352 $

Parameter

C(N)
4,7p F
V(N)
50 V
Case size
0603
Dielectric
NP0
Style
CHIP
Tolerance
0,25pF
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.9 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United States
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?