Cart

06035A470F4T2A

AVX

KC 47pF 0603 1% 50V NP0 AECQ
Supplier: AVX
Matchcode: KC47P0603NP0050FAECQ
Rutronik No.: KKS2356
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
Soon available
0.0978 $
391.20 $

Prices

4,000 0.0978 $
8,000 0.0959 $
12,000 0.0946 $
16,000 0.0933 $
28,000 0.0913 $

Parameter

Style
CHIP
C(N)
47p F
Case size
0603
Dielectric
NP0
V(N)
50 V
Tolerance
1%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Electrodes
NME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Tape type
7 inch
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.9 mm
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
10
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?