Cart

06035A102FAT2A

AVX 06035A102FAT2A

image shown is a representation only

AVX

KC 1,0nF 0603 1% 50V NP0
Supplier: AVX
Matchcode: KC1,0N0603NP0050F NORM
Rutronik No.: KKK13785
Unit Pack: 4000
MOQ: 16000
package: 0603
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1003 $
1,604.80 $

Prices

16,000 0.1003 $
32,000 0.0984 $

Parameter

C(N)
1n F
V(N)
50 V
Case size
0603
Dielectric
NP0
Style
CHIP
Tolerance
1%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
commercial
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0603
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?