Cart

06033C223K4T2A

AVX

KC 22nF 0603 10% 25V X7R AECQ
Supplier: AVX
Matchcode: KC22N0603X7R025KAECQ
Rutronik No.: KKK13663
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
On request
0.0197 $
78.80 $

Prices

4,000 0.0197 $
8,000 0.0193 $
16,000 0.0191 $
32,000 0.0188 $
56,000 0.0184 $

Parameter

Style
CHIP
C(N)
22n F
Case size
0603
Dielectric
X7R
V(N)
25 V
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Tape type
7 inch
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
10
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?