Cart

06032U8R2CAT2A

AVX 06032U8R2CAT2A

image shown is a representation only

AVX

KC8,2pF 0603 0,25pF200VNP0 UESR
Supplier: AVX
Matchcode: KC8,2P0603NP0200C NORMUESR
Rutronik No.: KKK22484
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.1021 $
408.40 $

Prices

4,000 0.1021 $
12,000 0.0931 $
32,000 0.089 $

Parameter

C(N)
8,2p F
V(N)
200 V
Case size
0603
Dielectric
NP0
Style
CHIP
Tolerance
0,25pF
Design / type
ULTLOW ESR
Purpose of use
MICROWAVE
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?