Cart

06032C102JAT2A

AVX 06032C102JAT2A

image shown is a representation only

AVX

KC 1,0nF 0603 5% 200V X7R
Supplier: AVX
Matchcode: KC1,0N0603X7R200J NORM
Rutronik No.: KKK20551
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
Soon available
0.0389 $
155.60 $

Prices

4,000 0.0389 $
8,000 0.038 $
16,000 0.0373 $
28,000 0.0366 $
40,000 0.0359 $

Parameter

C(N)
1n F
V(N)
200 V
Case size
0603
Dielectric
X7R
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?