Cart

06031C271K4Z2A

AVX 06031C271K4Z2A

image shown is a representation only

AVX

KC270pF 0603 10% 100V X7R ASTAG
Supplier: AVX
Matchcode: KC270P0603X7R100KAECQSTAG
Rutronik No.: KKS4357
Unit Pack: 4000
MOQ: 40000
package: 0603
Packaging: REEL PAP
On request
0.0315 $
1,260.00 $

Parameter

Style
CHIP
C(N)
270p F
Case size
0603
Dielectric
X7R
V(N)
100 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
5 mm
Tape type
7"
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
10
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?