Cart

06031C102K4Z4A

AVX 06031C102K4Z4A

image shown is a representation only

AVX

KC1,0nF0603 10%100VX7R ASTAG
Supplier: AVX
Matchcode: KC1,0N0603X7R100KAECQSTAG
Rutronik No.: KKS3653
Unit Pack: 15000
MOQ: 15000
package: 0603
Packaging: REEL PAP
Soon available
0.0317 $
475.50 $

Prices

15,000 0.0317 $
30,000 0.031 $
60,000 0.0304 $
90,000 0.0299 $
120,000 0.0293 $

Parameter

Style
CHIP
C(N)
1n F
Case size
0603
Dielectric
X7R
V(N)
100 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
13"
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
10
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?