Cart

0402YD105KAT2A

AVX 0402YD105KAT2A

image shown is a representation only

AVX

KC 1,0µF 0402 10% 16V X5R
Supplier: AVX
Matchcode: KC1,0U0402X5R016K NORM
Rutronik No.: KKS4218
Unit Pack: 10000
MOQ: 100000
package: 0402
Packaging: REEL PAP
On request Allocation
0.1132 $
11,320.00 $
Article with this quantity is not orderable.

Parameter

C(N)
1µ F
V(N)
16 V
Case size
0402
Dielectric
X5R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+85 °C
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0402
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?